Adeneo Embedded BSPPROWEC7AT91SAM9G20EK technical specifications.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | AT91SAM9xx |
| AssociatedARMCore | ARM926 |
| SoftwareLanguage | C++ |
| CodeSize | >10MB |
| RoHS | Not Compliant |
Download the complete datasheet for Adeneo Embedded BSPPROWEC7AT91SAM9G20EK to view detailed technical specifications.
No datasheet is available for this part.