PCI Net Work Adapter PCI Interface
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Storage Temperature | 0°C |
| Maximum Storage Temperature | 85°C |
| Security | No |
| Wake-on-LAN | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |