Adesto Technologies AT25DF021-MH-Y technical specifications.
| Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF021-MH-Y to view detailed technical specifications.
No datasheet is available for this part.