
Adesto Technologies' AT25DF021-MHF-T is a 2Mb SPI NOR Flash memory with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 50MHz and has a data bus width of 8 bits. The device is RoHS compliant and is available in a surface mount package with a packaging of tape and reel. The memory type is NOR, non-volatile, and FLASH, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V.
Adesto Technologies AT25DF021-MHF-T technical specifications.
| Access Time | 6ns |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF021-MHF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
