The AT25DF161-MHF-T is a 16Mb SPI serial flash memory with a 21-bit address bus and a maximum operating temperature of 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device operates synchronously and has a nominal supply current of 19mA. It is packaged in tape and reel and is compliant with RoHS regulations. The memory has a density of 16Mb and an access time of 7ns. It is suitable for use in a variety of applications requiring high-speed data storage and retrieval.
Adesto Technologies AT25DF161-MHF-T technical specifications.
| Access Time | 7ns |
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 19mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF161-MHF-T to view detailed technical specifications.
No datasheet is available for this part.