Adesto Technologies AT25DQ161-SH-B technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.35mm |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DQ161-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.