The AT45DB161D-MU@SL383 is a 16Mb SPI serial flash memory device with a 21-bit address bus and an access time of 6ns. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 15mA. The device is available in a surface mount package and is supplied on tape and reel. It supports synchronous operation and is designed for use in a variety of applications.
Adesto Technologies AT45DB161D-MU@SL383 technical specifications.
| Access Time | 6ns |
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Packaging | Tape and Reel |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB161D-MU@SL383 to view detailed technical specifications.
No datasheet is available for this part.