
Adeunis RF ARF7044A-UN technical specifications.
| Package/Case | Module |
| Height | 3.5mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 1mW |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7044A-UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
