Adeunis RF ARF7263S technical specifications.
| Depth | 310mm |
| Frequency | 433.92MHz |
| Height | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7263S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.