Adeunis RF ARF7291A-UN technical specifications.
| Frequency | 433.92MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7291A-UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.