
Adeunis RF ARF7294A technical specifications.
| Package/Case | Module |
| Depth | 27mm |
| Frequency | 869.525MHz |
| Height | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7294A to view detailed technical specifications.
No datasheet is available for this part.