
Adeunis RF ARF7341B technical specifications.
| Frequency | 433.92MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7341B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
