Adeunis RF ARF7419A technical specifications.
| Package/Case | Module |
| Data Rate | 19.5Kbps |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Sensitivity | -103dBm |
| Supply Current | 36mA |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7419A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.