Adeunis RF ARF7419A-UN technical specifications.
| Package/Case | Module |
| Height | 6mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 8mW |
| Operating Supply Voltage | 3.6V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7419A-UN to view detailed technical specifications.
No datasheet is available for this part.