Adeunis RF ARF7429B technical specifications.
| Package/Case | Module |
| Data Rate | 57.6Kbps |
| Interface | UART |
| Max Frequency | 928MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Supply Current | 700mA |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7429B to view detailed technical specifications.
No datasheet is available for this part.