Adeunis RF ARF7439S technical specifications.
| Package/Case | Module |
| Frequency | 433.92MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7439S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.