
Adeunis RF ARF7456A technical specifications.
| Package/Case | Module |
| Data Rate | 723Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7456A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
