Adeunis RF ARF7474SA/7663BA technical specifications.
| Package/Case | Module |
| Height | 60mm |
| Length | 105mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 36V |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7474SA/7663BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.