Adeunis RF ARF7532K-UN technical specifications.
| Package/Case | Module |
| Height | 40mm |
| Length | 145mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 32mW |
| Operating Supply Voltage | 30V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7532K-UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.