
Adeunis RF ARF7581AA-UN technical specifications.
| Package/Case | Module |
| Height | 3mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 500mW |
| Operating Supply Voltage | 3.6V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7581AA-UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
