Adeunis RF ARF7678AA-UN technical specifications.
| Data Rate | 921.1Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7678AA-UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.