Adeunis RF ARF7862AA technical specifications.
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7862AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.