Adeunis RF ARF7890AA technical specifications.
| Data Rate | 38.4Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Supply Current | 700mA |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7890AA to view detailed technical specifications.
No datasheet is available for this part.