ADI Electronics M24308/2-12F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Manufacturer Series | M24308/2 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ADI Electronics M24308/2-12F to view detailed technical specifications.
No datasheet is available for this part.