ADI Electronics M24308/2-281Z technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ADI Electronics M24308/2-281Z to view detailed technical specifications.
No datasheet is available for this part.