ADI Electronics M24308/4-2F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ADI Electronics M24308/4-2F to view detailed technical specifications.
No datasheet is available for this part.