Standard D-Subminiature connector featuring 37 male contacts with crimp termination. This I/O connector offers a reliable plug configuration for various interconnect applications. Designed for standard and high-density configurations, it ensures robust signal transmission.
ADI Electronics M24308/4-4F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | M24308/4 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ADI Electronics M24308/4-4F to view detailed technical specifications.
No datasheet is available for this part.