Standard D-Subminiature connector, 50 male contacts with crimp termination. This plug-style connector is designed for reliable I/O interconnect applications. Features a male contact gender and accepts crimp terminals for secure connections.
ADI Electronics M24308/4-5F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Manufacturer Series | M24308/4 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ADI Electronics M24308/4-5F to view detailed technical specifications.
No datasheet is available for this part.