Adlink 40W-AC-ADAPTER-MATRIX technical specifications.
| Current - Output 1 | 1.66A |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Series | Matrix MXE-1000 |
| RoHS | Compliant |
Download the complete datasheet for Adlink 40W-AC-ADAPTER-MATRIX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.