Adlink ACL-10120-2 technical specifications.
| Color | Grey |
| Length | 2m |
| Number of Conductors | 20 |
| Packaging | Bulk |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Adlink ACL-10120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.