Adlink ACL-10250-1 technical specifications.
| Connector Type A | SCSI |
| Gender | Male |
| Length | 1m |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink ACL-10250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.