Adlink ACL-10569-1 technical specifications.
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | Male to Male |
| Length | 1m |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink ACL-10569-1 to view detailed technical specifications.
No datasheet is available for this part.