
Datalogging & Acquisition 32 CHANNEL DIO w/ 6 COUNTER / TIMER CARD
Checking distributor stock and pricing after the page loads.
| Frequency | 2MHz |
| Interface | PCI |
| Number of Channels | 32 |
| Packaging | Bulk |
| Resolution | 16b |
| Series | ACL-7120A/6 |
| DC Rated Voltage | 12V |
| RoHS | Compliant |