Adlink ACL-7130 technical specifications.
| Interface | PCI |
| Number of Channels | 16 |
| Packaging | Bulk |
| Resolution | 16b |
| Series | ACL-7130 |
| RoHS | Compliant |
Download the complete datasheet for Adlink ACL-7130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.