Adlink ACLD-9188-01 technical specifications.
| Color | Green |
| Length | 222mm |
| Number of Positions | 37 |
| Packaging | Bulk |
| Series | ACLD |
| Termination | Screw |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Adlink ACLD-9188-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.