Adlink ACLD-9881-01 technical specifications.
| Color | Green |
| Length | 222mm |
| Packaging | Bulk |
| Series | ACLD |
| Termination | Screw |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Adlink ACLD-9881-01 to view detailed technical specifications.
No datasheet is available for this part.