
Adlink ASD19-SLC64G-ET technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 64GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink ASD19-SLC64G-ET to view detailed technical specifications.
No datasheet is available for this part.