Adlink CE-A310-QSK/512 technical specifications.
| Core Architecture | ARM |
| Interface | SPI, Serial, USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink CE-A310-QSK/512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
