Adlink CE-A310-R-600/256 technical specifications.
| Frequency | 600MHz |
| Interface | USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 256MB |
| Memory Type | FLASH, DDR3 |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 3W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CE-A310-R-600/256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.