Adlink CE-ECO-C-Z530/2G technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, USB, SMBus, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5W |
| Series | CoreExpress-ECO |
| RoHS | Compliant |
Download the complete datasheet for Adlink CE-ECO-C-Z530/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.