
Adlink CE-ECO2-E-E620T/512 technical specifications.
| Frequency | 600MHz |
| Interface | USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 512MB |
| Memory Type | DDR2, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5W |
| Series | CoreExpress-ECO2 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CE-ECO2-E-E620T/512 to view detailed technical specifications.
No datasheet is available for this part.