Adlink CE-ECO2-E-E640T/1G technical specifications.
| Frequency | 1GHz |
| Interface | USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 5W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CE-ECO2-E-E640T/1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
