Adlink CE-ECO2-R-E680T/2G technical specifications.
| Frequency | 1.6GHz |
| Interface | USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 5W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CE-ECO2-R-E680T/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.