Adlink CLR-86DX-C-1000/512 technical specifications.
| Package/Case | 104 |
| Frequency | 600MHz |
| Interface | Serial, USB, Ethernet, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 512MB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 3.5W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CLR-86DX-C-1000/512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.