Adlink CM-435-L-10 technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CoreModule 435 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-435-L-10 to view detailed technical specifications.
No datasheet is available for this part.