Development Boards & Kits - x86 QUICK START KIT FOR CM-745-L-27
Adlink CM-745-L-27 technical specifications.
| Interface | SMBus |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | CoreModule 745 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-745-L-27 to view detailed technical specifications.
No datasheet is available for this part.