Adlink CM3-435-L-12 technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM3-435-L-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
