Adlink CM3-435-R-12 technical specifications.
| Frequency | 800MHz |
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Memory Size | 256MB |
| Memory Type | DDR2, L1 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 6.5W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM3-435-R-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
