
The COM-840-R-12 is a 12V adapter with 4GB of DDR2 memory and a 2MB L2 cache. It operates at frequencies up to 1.06GHz and has a maximum operating temperature of 70°C. The adapter consumes 9.6W of power and is available in bulk packaging. It supports USB, Ethernet, and SATA interfaces, as well as PCI connectivity. The adapter is designed to operate within a temperature range of -20°C to 70°C.
Adlink COM-840-R-12 technical specifications.
| Frequency | 1.06GHz |
| Interface | USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 9.6W |
| Series | COM-840 |
| RoHS | Compliant |
Download the complete datasheet for Adlink COM-840-R-12 to view detailed technical specifications.
No datasheet is available for this part.