Adlink COM-840-R-32 technical specifications.
| Frequency | 1.6GHz |
| Interface | USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 21.6W |
| Series | COM-840 |
| RoHS | Compliant |
Download the complete datasheet for Adlink COM-840-R-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
